620074-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 28.58 mm, 620074-000
Order No.: 34P3782
EAN: 4099889608212
MPN:
620074-000
D-101-20
Unit Price (€ / pc.)
3.9865 € *
Standard delivery time from the manufacturer is: 23 Weeks
SolderSleeve Shield Terminator, 620074-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 5.08 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.54 mm, Wire Temperature (Max): 125 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 28.58 mm | |
| Colour | transparent blue | |
| shrinkable tubing | Yes | |
| Material | PVDF | |
| Version | butt connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |