587763-000 | Raychem

Butt connector with heat shrink insulation, 1.5 mm², AWG 16, transparent, 35.5 mm, 587763-000

Order No.: 34P3837
EAN: 4099889608601
MPN:
587763-000
CWT-11-W122-5
Series: CWT
587763-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8187 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
5 pcs.
6.4617 €
10 pcs.
6.0452 €
25 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale

SolderSleeve Shield Terminator, 587763-000, Raychem

Temperature Indicator: No, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: XL Polyethylene, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Jacket Outside Diameter: 1.5 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 10 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 4.5 mm, Wire Size: 1.5 mm², Wire Size: 16 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 85 °C, Government Qualified: No

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour transparent
Material PE
shrinkable tubing Yes
Length 35.5 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
Substance description Cadmium | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No