532491-000 | Raychem

Solder sleeve, shield terminator

Order No.: 34P1013
MPN:
532491-000
CWT-13-W122-5
Series: CWT
532491-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8536 € *
Available in 12 Days: 392 pcs. - if ordered today
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
5 pcs.
8.3895 €
10 pcs.
7.8540 €
25 pcs.
7.1519 €
*incl. VAT plus shipping costs
Subject to prior sale

Butt connector, 532491-000, Raychem

13 mm Expanded Inside, Shrinks To 7.01 mm, Pre-Installed Lead, RAYCHEM CWT, Solder Sleeve Shield Terminators.

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 0.38 mm²
AWG cross-section AWG 22
Colour transparent
Material PO
shrinkable tubing Yes
Length 45.5 mm
Logistics
Property Value
Country of origin MX
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes