537543-000 | Raychem

Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent, 24.5 mm, 537543-000

Order No.: 34P3865
EAN: 4099889608823
MPN:
537543-000
CWT-3-W122-5
Series: CWT
537543-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4986 € *
Available in 12 Days: 166 pcs. - if ordered today
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2487 €
25 pcs.
3.0345 €
50 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale

SolderSleeve Shield Terminator, 537543 - 000, Raychem

Temperature Indicator: No, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead Type: XL Polyethylene, Pre - Installed Lead: Yes, Lead Stranding: Stranded, Jacket Outside Diameter: 2.7 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1 mm, Wire Size: 0.34 mm², Wire Size: 22 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): No

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 0.34 mm²
AWG cross-section AWG 22
Isolated Yes
Colour transparent
Material PE
shrinkable tubing Yes
Length 24.5 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin TW
Compliance
Property Value
Substance description Cadmium | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No