531872-000 | Raychem
Solder sleeve, shield terminator
Order No.: 34P1006
MPN:
531872-000
S03-05-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7096 € *
Standard delivery time from the manufacturer is: 47 Weeks
Total Price:
11.71 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7096 €
5 pcs.
11.1027 €
10 pcs.
10.3887 €
25 pcs.
9.4724 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt connector, 531872-000, Raychem
7.62 mm Expanded Inside, Shrinks To 4.32 mm, Pre-Installed Lead, Solder Sleeve Shield Terminators.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 19.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |