358733-000 | Raychem
Butt connector with heat shrink insulation, transparent, 26 mm, 358733-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5950 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
50 pcs.
0.4998 €
100 pcs.
0.4641 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, Splice, 358733-000, Raychem
Technical Data
- Version: Soldering shrink connector
- Material: Polyolefin
- Length: 26 mm
- Pre-Installed Lead: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium | Lead |
| RoHS conform | No |