242489-000 | Raychem
Butt connector with heat shrink insulation, transparent, 42 mm, 242489-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
1.9873 €
50 pcs.
1.8445 €
100 pcs.
1.6898 €
500 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale
SolderSleeve Shield Terminator, 242489-000, Raychem
SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 10.7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 6.6 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | No |
| Substance description | Cadmium | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |