084483-000 | Raychem
Solder sleeve, shield terminator
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9750 € *
Available in 12 Days: 1,159 pcs. - if ordered today
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7608 €
25 pcs.
2.5823 €
50 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt connector, 084483-000, Raychem
7.11 mm Expanded Inside, Shrinks To 3.56 mm , Solder Sleeve Shield Terminators.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Colour | transparent | |
| Material | PO | |
| shrinkable tubing | Yes | |
| Length | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |