019601-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 108 mm, 019601-000

Order No.: 34P2270
EAN: 4099889604863
MPN:
019601-000
D-155-0975
019601-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.0939 € *
Available in 12 Days: 70 pcs. - if ordered today
Total Price:
330.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
33.0939 €

Splices, 019601 - 000, Raychem

Splice Product Type: SolderShield Splice, Sealable: Yes, Splice Type: In - Line Splice, Splice Wire/Cable Type: Multi - Conductor, Insulated: Yes, Number of Conductors: Multi - Conductor, Plating Material: Tin/Silver/Nickel, Terminal & Splice Type: Splice, Splice Wire Insulation Diameter (Max): 9 mm, Splice Overall Length: 108 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 55 - 150 °C

Technical specifications
Filter Property Value
Version butt connector
Isolated Yes
Colour transparent blue
Material PVDF
shrinkable tubing Yes
Length 108 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead
SVHC free No