829100-000 | Raychem

Heat shrink cable transition, Y-shape, S1 (19.3/9.7 mm), S2 (13.2/6.9 mm), 829100-000

Order No.: 34P4497
EAN: 4099891281571
MPN:
829100-000
562A032-25-0
829100-000 Raychem Bottle Shapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
122.1059 € *
Available in 12 Days: 6 pcs. - if ordered today
Total Price:
244.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
122.1059 €

Fluid-resistant modified elastomer, 829100-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Filter Property Value
Version Y-shape
Number of outputs 5
contains glue inside No
Inner diameter side 1 (before shrinkage) 19.3 mm
Inner diameter before shrinkage 2 13.2 mm
Inner diameter side 1 (after shrinkage) 9.7 mm
Inner diameter after shrinkage 2 6.9 mm
min. operating temperature -75 °C
max. operating temperature 150 °C
Wall thickness 1.78 mm
Flammable Yes
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes