808981N002 | Raychem
Beaded heat shrink sleeve, straight, S1 (23.3/10.5 mm), S2 (23.3/5.6 mm), 808981N002
Order No.: 72P1542
MPN:
808981N002
202D121-3/42-0
Unit Price (€ / pc.)
16.2673 € *
Available in 5 Days: 174 pcs. - if ordered today
Heat shrink tubing, 808981N002, Raychem
The 808981N002 is a heat-shrinkable moulded part that is designed for use in general harnessing applications where toughness is required and system is occasionally exposed to fluids or heat. This product provides excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame retardant
- Good resistance to fluids and heat
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 135 °C | |
| contains glue inside | Yes | |
| min. operating temperature | -55 °C | |
| Colour | black | |
| Version | straight | |
| Wall thickness | 1.78 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |