259472-000 | Raychem

Beaded heat shrink sleeve, straight, S1 (30/14.2 mm), S2 (30/5.9 mm), 259472-000

Order No.: 34P5204
EAN: 4099891282097
MPN:
259472-000
202K132-25-01/225-0
259472-000 Raychem Bottle Shapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.4176 € *
Available in 12 Days: 101 pcs. - if ordered today
Total Price:
164.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
27.4176 €

Heat shrink boot, 259472-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Filter Property Value
Version straight
Number of outputs 2
contains glue inside Yes
Inner diameter side 1 (before shrinkage) 30 mm
Inner diameter before shrinkage 2 30 mm
Inner diameter side 1 (after shrinkage) 14.2 mm
Inner diameter after shrinkage 2 5.9 mm
min. operating temperature -75 °C
max. operating temperature 150 °C
Wall thickness 1.8 mm
Length 43 mm
Flammable Yes
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes