135935-000 | Raychem
Beaded heat shrink sleeve, straight, S1 (36/22.4 mm), S2 (36/18.5 mm), 135935-000
Order No.: 71P1911
MPN:
135935-000
202D153-100/180-0
Unit Price (€ / pc.)
44.1490 € *
Standard delivery time from the manufacturer is: 37 Weeks
Total Price:
5,518.63 € *
Price list
Quantity
Price per unit*
125 pcs.
44.1490 €
500 pcs.
38.3775 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, 135935-000, Raychem
The 135935-000 is a heat-shrinkable, semiflexible molded shape for low fire hazard applications. This product is designed for use in conjunction with Zerohal cable and tubing for applications where hazard reduction in the event of fire is crucial.
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage 2 | 36 mm | |
min. operating temperature | -30 °C | |
Version | straight | |
Flammable | Yes | |
max. operating temperature | 105 °C | |
Number of outputs | 2 | |
Inner diameter side 1 (before shrinkage) | 36 mm | |
contains glue inside | Yes | |
Length | 80 mm | |
Inner diameter side 1 (after shrinkage) | 22.4 mm | |
Wall thickness | 2.03 mm | |
Inner diameter after shrinkage 2 | 18.5 mm | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |