1.14.002.103/0000 | RAFI
Short-stroke pushbutton, Form A (N/O), 100 mA/35 V, unlit , actuator (black, L 1.4 mm), 3 N, SMD, 1.14.002.103/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7969 € *
Available: 904 pcs.
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
25 pcs.
1.5232 €
100 pcs.
1.4042 €
250 pcs.
1.3328 €
2100 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale
MICON 5 tactile switches offer extreme switch reliability, with a very small space requirement. They can be arranged individually, in rows or as key blocks. For use beneath overlays, we recommend combining the MICON 5 key switches with plungers. The tactile switches are suitable for the most important soldering processes such as reflow soldering. Switching voltage: min. 20 mV, max. 35 V, switching current: min. 0.01 mA, max. 100 mA, switching capacity: max. 1.0 W, dielectric strength: 250 V, actuating force: 3.0 N, switching travel: 0.6 mm, contact material: gold, contact system: snap-action contact, connection on rear: SMT, installation height: 3.45 mm, operating temperature: -40 °C to 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 100 mA/35 V | |
| illuminated | No | |
| Actuator colour | black | |
| Contact material | gold-plated | |
| Connection | SMD | |
| actuating force | 3 N | |
| actuator length | 1.4 mm | |
| Length | 6.4 mm | |
| Width | 5.1 mm | |
| Height | 3.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,100 pieces |
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |