5.55.103.265/1013 | RAFI
Keycap body, square, (L x W x H) 11.5 x 11.5 x 4.5 mm, transparent, 5.55.103.265/1013
Order No.: 13G0308
MPN:
5.55.103.265/1013
5551032651013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
50 pcs.
1.4042 €
100 pcs.
1.2852 €
250 pcs.
1.1900 €
500 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Key cap body, 5551032651013, RAFI
The key cap body is transparent and measures 11.5 mm x 11.5 mm.
Applications
- Measurement-control-regulation
- Automotive
- Vehicle construction
- Handheld terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | keycap body | |
| Version | square | |
| Length | 11.5 mm | |
| Width | 11.5 mm | |
| Height | 4.5 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |