5.49.259.013/1503 | RAFI
Aperture, round, Ø 16.4 mm, (H) 3.2 mm, green, for pushbutton switch, 5.49.259.013/1503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.833 € *
Available: 45 pcs.
Cap, 5.49.259.013/1503, RAFI
Round bezel for pushbutton switch.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Signalling systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Version | round | |
| diameter | 16.4 mm | |
| Height | 3.2 mm | |
| Colour | green | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |