5.49.259.013/1002 | RAFI

Aperture, round, Ø 16.4 mm, (H) 3.2 mm, transparent, for pushbutton switch, 5.49.259.013/1002

Order No.: 12G6010
EAN: 4099889324334
MPN:
5.49.259.013/1002
Series: LUMOTAST 75
5.49.259.013/1002 RAFI Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.833 €

Cap, 5.49.259.013/1002, RAFI

Round bezel for pushbutton switch.

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Signalling systems
Technical specifications
Filter Property Value
Product type aperture
Version round
diameter 16.4 mm
Height 3.2 mm
Colour transparent
Suitable for pushbutton switch
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes