5.49.259.013/1402 | RAFI
Aperture, round, Ø 16.4 mm, (H) 3.2 mm, yellow, for signal lamp with lamp socket, 5.49.259.013/1402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.833 € *
Available: 15 pcs.
Bezel, 5.49.259.013/1402, Rafi
Bezel, IP65 round, yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Version | round | |
| diameter | 16.4 mm | |
| Height | 3.2 mm | |
| Colour | yellow | |
| Suitable for | signal lamp with lamp socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |