1.20.810.560/0000 | RAFI
Enclosure, 6 installation locations, M20 cable gland, for RAFIX 22 FS+/FSR command devices, 1.20.810.560/0000
NCNR (non cancelable / non returnable)
RAFI 1.20.810.560/0000, E-BOX XL MODULAR, housing, 6 mounting locations, 22.3 mm, side, M20, light gray.
The E-BOX XL MODULAR is a housing concept with 3 to 6 installation points for all RAFIX 22 FS+/FSR control devices. It can be individually configured and combined. It is used where individual control devices are required in remote locations. The compact dimensions of the E-BOX XL are based on the edge dimensions of a 40 mm profile rail. Installation is quick and easy. Scope of delivery: Housing base, housing top, cable gland, emergency stop adhesive label, and screws for connecting the housing. Use of RAFIX 22 FS+ actuators and RAFIX 22 FS QC switching elements for any installation location. Manual wiring with cable gland (Ø 7-13 mm clamping range).
RAFIX 22 FS+ / RAFIX 22 FSR actuators, RAFIX 22 FS+ QC switching elements, LED clips, and flat plug sleeves must be purchased separately.
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | 6 installation locations, M20 cable gland | |
| Suitable for | RAFIX 22 FS+/FSR command devices |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |