1.69.507.105/1601 | RAFI
Signal lamp, 24 V (DC), blue, Mounting Ø 10 mm, 1.69.507.105/1601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1404 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1404 €
10 pcs.
5.6763 €
50 pcs.
5.3788 €
100 pcs.
5.0813 €
500 pcs.
4.7719 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal lamp, 1.69.507.105/1601, RAFI
Signal lamp with integrated filament lamp, neon lamp or luminous element neon lamp, mounting hole diameter 10 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Model construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | faston plug 2.8 x 0.8 mm | |
| Installation diameter | 10 mm | |
| Farbe der Beleuchtung | blue | |
| Assembly | snap-in | |
| Rated voltage (DC) | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |