1.15.108.476/0000 | RAFI

Pushbutton, 2 pole, red, illuminated , 4 A/230 V, mounting Ø 16.2 mm, IP65, 1.15.108.476/0000

Order No.: 12G5980
EAN: 4099889193183
MPN:
1.15.108.476/0000
Series: LUMOTAST 75
1.15.108.476/0000 RAFI Pushbutton Switches Image 1
1.15.108.476/0000 RAFI Pushbutton Switches Image 2
1.15.108.476/0000 RAFI Pushbutton Switches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0725 € *
Available: 10 pcs.
Total Price:
27.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.0725 €

Illuminated pushbutton switches, jet water-proof IP 65, with solder terminals, series LUMOTAST 75, type RAFI 1.15.108.

Momentary or latching contact function; Panel-mount diameter: 16.2 mm. With threaded ring fastener. Rated voltage/rated current: 12 to 220 VDC/0.2 A, 12 to 250 VAC/4.0 A. Connection type: tinned solder terminals. Lamp socket: T 4.5, for miniature telecommunication lamps or LED with T 4.5 socket. Lamps, LEDs and indicator lamps that match LUMOTAST are described in the same chapter at the lamps and sockets. Bezel color: black. Actuating force: 3.0 N to 6.5 N. Actuating travel: 2.5 mm. Contacts: snap-action bridge, silver. Operating temperatures with/without glow lamp or LED: –25 to +55/+70 °C. Degree of protection: IP 65 at the switchboard front. Certifications: UL, CSA. The button caps and keycaps are available on separate order.

Design 4, with round collar, 19 mm diameter, projecting lens.

Technical attributes (type, type of contact (NC, NO), contact function): 1.15.108.476/0000, 1 NC + 1 NO, momentary

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour red
Breaking capacity 4 A/230 V
illuminated Yes
Printed No
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 16.2 mm
Protection class IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes