1.15.106.504/1600 | RAFI
Pushbutton, 2 pole, transparent, illuminated (blue), 0.5 A/24 V, mounting Ø 9.1 mm, IP40, 1.15.106.504/1600
NCNR (non cancelable / non returnable)
Pushbutton and illuminated pushbutton switches, type RAFI 1.15.106.
1 NO + 1 NC; Panel-mount diameter: 9.1 mm. Mounting: with threaded ring. Bezel color: black. Switching voltage: max. 24 V. Switching current: max. 0.5 A. Connections: solder terminals, tinned. Actuating force: max. 5.0 N. Actuating travel: 1.5 mm. Degree of protection: IP 40 at the switchboard front.
Illuminated pushbutton switches with permanently installed super-bright LED, type 1.15.106.
LED voltage: 2.0 V/10 mA or external protective resistor (recommended values for the LED resistor: 5.0 to 7.0 V: 270 ohm, 0.25 W, 12 to 14 V: 680 ohm, 0.5 W and 24 to 28 V: 1500 ohm, 1.0 W).
Technical attributes (type, lens color): 1.15.106.504/1600, blue
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | transparent | |
| Breaking capacity | 0.5 A/24 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | blue | |
| Printed | No | |
| Connection | solder connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 9.1 mm | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |