1.15.106.502/1500 | RAFI

Pushbutton, 2 pole, transparent, illuminated  (green), 0.5 A/24 V, mounting Ø 9.1 mm, IP40, 1.15.106.502/1500

Order No.: 12G576
EAN: 4099889193084
MPN:
1.15.106.502/1500
1.15.106.502/1500 RAFI Pushbutton Switches Image 1
1.15.106.502/1500 RAFI Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
20.2657 € *
Available: 28 pcs.
Total Price:
20.27 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2657 €
5 pcs.
19.0519 €
15 pcs.
18.3141 €
50 pcs.
17.5049 €
150 pcs.
16.7790 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton and illuminated pushbutton switches, type RAFI 1.15.106.

1 NO + 1 NC; Panel-mount diameter: 9.1 mm. Mounting: with threaded ring. Bezel color: black. Switching voltage: max. 24 V. Switching current: max. 0.5 A. Connections: solder terminals, tinned. Actuating force: max. 5.0 N. Actuating travel: 1.5 mm. Degree of protection: IP 40 at the switchboard front.

Illuminated pushbutton switches with permanently installed super-bright LED, type 1.15.106.

LED voltage: 2.0 V/10 mA or external protective resistor (recommended values for the LED resistor: 5.0 to 7.0 V: 270 ohm, 0.25 W, 12 to 14 V: 680 ohm, 0.5 W and 24 to 28 V: 1500 ohm, 1.0 W).

Technical attributes (type, lens color): 1.15.106.502/1500, green

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour transparent
Breaking capacity 0.5 A/24 V
illuminated Yes
Farbe der Beleuchtung green
Printed No
Connection solder connection
Design round
contact surface gold-plated
Installation diameter 9.1 mm
Protection class IP40
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes