1.15.106.021/1510 | RAFI

Pushbutton, 2 pole, transparent, illuminated  (gray), 0.5 A/24 V, mounting Ø 9.1 mm, IP40, 1.15.106.021/1510

Order No.: 12G5408
EAN: 4099889193008
MPN:
1.15.106.021/1510
1.15.106.021/1510 RAFI Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3018 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.3018 €

Pushbutton switch, 1.15.106.021/1510RAFI

Illuminated pushbutton 9.1 mm, with integrated filament lamp,momentary contact function, 1 NC + 1 NO, bezel gray

Aplications

  • Mechanical and system engineering
  • Model construction
  • Home technology

Technical Data

  • Switching function: Push button
  • Colour: green
  • Mounting diameter: 9,1 mm
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour transparent
Breaking capacity 0.5 A/24 V
illuminated Yes
Farbe der Beleuchtung gray
Printed No
Connection solder connection
Design round
contact surface gold-plated
Installation diameter 9.1 mm
Protection class IP40
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes