1.15.106.021/1403 | RAFI

Pushbutton, 2 pole, transparent, illuminated  (yellow), 0.5 A/24 V, mounting Ø 9.1 mm, IP40, 1.15.106.021/1403

Order No.: 12G5407
EAN: 4099889192995
MPN:
1.15.106.021/1403
1.15.106.021/1403 RAFI Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4799 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.4799 €

Pushbutton switch, 1.15.106.021/1403, RAFI

Illuminated pushbutton 9.1 mm, with integrated filament lamp,momentary contact function, 1 NC + 1 NO, bezel yellow

Aplications

  • Mechanical and system engineering
  • Model construction
  • Home technology

Technical Data

  • Switching function: Push button
  • Colour: yellow
  • Mounting diameter: 9,1 mm
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour transparent
Breaking capacity 0.5 A/24 V
illuminated Yes
Farbe der Beleuchtung yellow
Printed No
Connection solder connection
Design round
contact surface gold-plated
Installation diameter 9.1 mm
Protection class IP40
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes