1.65.126.301/1000 | RAFI
Light attachment, illuminable, waistband square, colorless, mounting Ø 28 mm, 1.65.126.301/1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2836 € *
Standard delivery time from the manufacturer is: On Request
Signal indicator, 1.65.126.301/1000, RAFI
Signal indicator, flush lens with square collar, with IP65 degree of protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light attachment | |
| Collar shape of the front frame | square | |
| can be illuminated | Yes | |
| Actuator colour | colorless | |
| Type of mounting | threaded ring | |
| Installation diameter | 28 mm | |
| Installation height | 1.7 mm | |
| Installation depth | 50 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |