1.65.124.001/1505 | RAFI
Light attachment, illuminable, waistband square, green, mounting Ø 16.2 mm, 1.65.124.001/1505
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0333 € *
Standard delivery time from the manufacturer is: On Request
Signal indicator, 1.65.124.001/1505, RAFI
RAFIX 16 actuating element has the specified tactility, reset and function only when assembled with the appropriate switching elements. The anti-rotation lug can be easily removed with a screwdriver if necessary.
Features
- Signal indicator in 3 waistband shapes
- Illumination with LED or incandescent lamp
- Separate snap-on lamp socket required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light attachment | |
| Collar shape of the front frame | square | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Type of mounting | threaded ring | |
| Installation diameter | 16.2 mm | |
| Installation height | 6.95 mm | |
| Installation depth | 44.7 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |