1.30.282.001/2201 | RAFI

Toggle switch, illuminable, groping, waistband round, white, front ring black, 40°, mounting Ø 22.3 mm, 1.30.282.001/2201

Order No.: 12G9749
EAN: 4099889252200
MPN:
1.30.282.001/2201
Series: RAFIX 22 FSR
1.30.282.001/2201 RAFI Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.7643 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.7643 €

Selector Switch, illuminated, marded toggle, black front ring, series RAFIX 22 FSR

Type: 1.30.282.001/2201

Actuator: handle

Toggle marking: white, translucent

Color of front ring: black

Form of collar: round

Dimensions of collar: 31.3 mm

Mounting hole: 22.3 mm

Mounting: ring nut

Contact function: momentary

Illuminability: yes

Rotating angle: 1 x 40°

Protection: IP69

Technical specifications
Filter Property Value
Product type toggle switch
Contact function groping
Collar shape of the front frame round
can be illuminated Yes
Actuator colour white
Front ring colour black
Type of mounting threaded ring
Installation diameter 22.3 mm
Installation height 23.8 mm
Installation depth 9.2 mm
Rotation angle 40°
Protection class IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes