1.30.280.001/2301 | RAFI
Pushbutton, illuminable, groping, waistband round, white, front ring black, mounting Ø 22.3 mm, 1.30.280.001/2301
NCNR (non cancelable / non returnable)
Control switchgear series RAFIX 22QR, type RAFI 1.30.
Suitable for panel-mount diameter of 22.3 mm to IEC 60947. Suitable for the actuators, contact blocks and lamp sockets described below. You can combine these as required by snapping them together; Degree of protection at the switchboard front: IP69. Operating temperatures: –25 to +70 °C. Mounting position: any. Screw terminals. Safety class: II. Contact system: self-cleaning bridge contact. Actuating force: 5.0 N per element. Operating current with silver-plated contacts: 250 V/6.0 A (125 V/10 A, 400 V/13.5 A). Operating current with gold-plated contacts: 1.0 to 35 VUC/0.01 to 100 mA UC. Rated insulation voltage: 400 VAC. Rated surge voltage: 6.0 kV. Force released NC contact to IEC 94-5-1. The metal-colored metal bezels can be replaced with colored ones (please order separately).
Pushbuttons, illuminated, flush lens and metalized front ring, series RAFIX 22QR, type 1.30.240.021/.
With round collar and flush translucent lens; Contact action: momentary. With metalized front ring. Colored front rings (replaceable) made of plastic and corresponding label inserts for the illuminated version are described below.
Beleuchtbar Typ RAFIX 22FSR.
Technical attributes (type, lens color): 1.30.240.021/1500, green
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Front ring colour | black | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 12.2 mm | |
| Installation depth | 9.2 mm | |
| Protection class | IP65 |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |