1.30.280.001/0101 | RAFI
Pushbutton, unlit, groping, waistband round, white, front ring black, mounting Ø 22.3 mm, 1.30.280.001/0101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.017 € *
Standard delivery time from the manufacturer is: On Request
Pushbutton, not illuminated, flush lens and black front ring, series RAFIX 22 FSR
with round collar and flush translucent lens
type: 1.30.240.021/1000
Form of lens: flush
Color of lens: opaque, black
Color of front ring: black
Form of collar: round
Dimension of collar: 31.3 mm
Mounting hole: 22.3 mm
Mounting: ring nut
Contact function: momentary
Illuminability: no
Protection of degree: IP69
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | white | |
| Front ring colour | black | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Installation height | 12.2 mm | |
| Installation depth | 9.2 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |