1.30.270.081/2500 | RAFI

Pushbutton switch, illuminable, latching, waistband square, green, front ring silver, mounting Ø 22.3 mm, 1.30.270.081/2500

Order No.: 12G9254
EAN: 4099889250534
MPN:
1.30.270.081/2500
Series: RAFIX 22 FS+
1.30.270.081/2500 RAFI Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8492 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.8492 €

Pushbutton series RAFIX 22FS+

Type: 1.30.270.081/2500

Version: illuminated

Color: green

Function: latching

Actuator: colored, translucent

Actuator flush with bezel, direct action to the contact block. Metallic bezel. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C. Pushbutton travel: 4.0 mm.

Technical specifications
Filter Property Value
Product type pushbutton switch
Contact function latching
Collar shape of the front frame square
can be illuminated Yes
Actuator colour green
Front ring colour silver
Type of mounting threaded ring
Installation diameter 22.3 mm
Installation height 9.85 mm
Installation depth 9.2 mm
Protection class IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes