1.30.270.011/0108 | RAFI
Pushbutton switch, unlit, latching, waistband round, black, front ring silver gray, mounting Ø 29.8 mm, 1.30.270.011/0108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9575 € *
Standard delivery time from the manufacturer is: On Request
Push button, 1.30.270.011/0108, RAFI
Pushbutton as an actuacting element has the intended tactility, reset and function only when assembled with the respective suitable switching element.
Features
- PCB switching elements minimize assembly errors
- Ideal for operation with gloves
- Special tactile feedback
- Low installation depth
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | silver gray | |
| Type of mounting | threaded ring | |
| Installation diameter | 29.8 mm | |
| Installation height | 9.85 mm | |
| Installation depth | 9.2 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |