1.30.270.001/0108 | RAFI

Pushbutton, unlit, groping, waistband round, gray, front ring black, mounting Ø 29.8 mm, 1.30.270.001/0108

Order No.: 12G2872
EAN: 4099889244885
MPN:
1.30.270.001/0108
Series: RAFIX 22 FS+
1.30.270.001/0108 RAFI Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0329 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0329 €

Push button, 1.30.270.001/0108, RAFI

Pushbutton as an actuacting element has the intended tactility, reset and function only when assembled with the respective suitable switching element.

Features

  • PCB switching elements minimize assembly errors
  • Ideal for operation with gloves
  • Special tactile feedback
  • Low installation depth
Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Collar shape of the front frame round
can be illuminated No
Actuator colour gray
Front ring colour black
Type of mounting threaded ring
Installation diameter 29.8 mm
Installation height 9.85 mm
Installation depth 9.2 mm
Protection class IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes