1.30.270.001/2507 | RAFI
Pushbutton, illuminable, groping, waistband round, green, front ring gray, mounting Ø 29.8 mm, 1.30.270.001/2507
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0924 € *
Standard delivery time from the manufacturer is: On Request
Push button, 1.30.270.001/2507, RAFI
Pushbutton as an actuacting element has the intended tactility, reset and function only when assembled with the respective suitable switching element.
Features
- PCB switching elements minimize assembly errors
- Ideal for operation with gloves
- Special tactile feedback
- Low installation depth
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Front ring colour | gray | |
| Type of mounting | threaded ring | |
| Installation diameter | 29.8 mm | |
| Installation height | 9.85 mm | |
| Installation depth | 9.2 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |