1.30.090.001/1000 | RAFI

Pushbutton, illuminable, waistband square, colorless, front ring black, 1.30.090.001/1000

Order No.: 12G6875
EAN: 4099889247671
MPN:
1.30.090.001/1000
Series: RAFIX 16 F
1.30.090.001/1000 RAFI Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0805 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0805 €

Push button switch, 1.30.090.001/1000, RAFI

Illuminated push button switch with IP65 degree of protection, black.

Technical specifications
Filter Property Value
Product type pushbutton
Collar shape of the front frame square
can be illuminated Yes
Actuator colour colorless
Front ring colour black
Type of mounting threaded ring
Installation height 1.9 mm
Installation depth 50 mm
Protection class IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15