HX5084NL | Pulse Electronics GmbH

LAN transformer, 1:1, 330 µH, HX5084NL

Order No.: 05D5354
EAN: 4099889048360
MPN:
HX5084NL
MDL,SIN,1GD,1:1,SM,TU NPB
Series: Pulse_HX
HX5084NL Pulse Electronics GmbH Coupled Inductors Image 1
HX5084NL Pulse Electronics GmbH Coupled Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6525 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,204.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
390 pcs.
5.6525 €

Telecom Transformer HX5084NL

Technical specifications
Filter Property Value
Product type LAN transformer
Winding ratio 1:1
Inductance 330 µH
Design SMD
min. frequency 100 kHz
max. frequency 125 MHz
Length 15.24 mm
Width 7.62 mm
Height 4.14 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85366980
Original Packaging Bar with 30 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes