CX2045LNL | Pulse Electronics GmbH
HF transformer, 1:2, CX2045LNL
Order No.: 05D5330
EAN: 4099889048124
MPN:
CX2045LNL
BALUN XFMR,RF,SGL,RAC,1:2CT,3-30 NPB
Series: Pulse_CX20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: On Request
SMD-Balun Transformer CX2045LNL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HF transformer | |
| Winding ratio | 1:2 | |
| Design | SMD | |
| min. frequency | 3 MHz | |
| max. frequency | 300 MHz | |
| Length | 3.81 mm | |
| Width | 3.81 mm | |
| Height | 2.79 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85043120 |
| Original Packaging | Tray with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |