QS10.241-C1 | PULS
Power supply, 24 to 28 VDC, 10 A, 240 W, QS10.241-C1
This item is no longer available.
As an alternative, we recommend the following item:
DIN rail power supply, 24 to 28 VDC, 10 A, 240 W, CP10.241-C1
Order No.: 38C180
Manufacturer: PULS
per pc. 253.8627 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 100-240 VAC, 110-150 VDC | |
| Power | 240 W | |
| efficiency | 93.5 % | |
| Degree of protection (IP) | IP20 | |
| Width | 60 mm | |
| Height | 124 mm | |
| Depth | 117 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |