CP10.241-C1 | PULS
DIN rail power supply, 24 to 28 VDC, 10 A, 240 W, CP10.241-C1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
253.8627 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
253.86 € *
Price list
Quantity
Price per unit*
1 pcs.
253.8627 €
6 pcs.
241.1654 €
12 pcs.
229.1107 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, CP10.241-C1, PULS
The CP10.241-C1 is high-end power suppliy in a medium price range without compromising quality, reliability and performance. The most outstanding features of CP10.241-C1 is the high efficiency, advanced inrush current limitation, active PFC and the wide operational temperature range.
This device is designed for installation in an enclosure and is intended for commercial use, such as in industrial control, process control, monitoring and measurement equipment or the like.
Features
- Width only 39 mm
- Excellent Partial Load Efficiency
- Easy Fuse Breaking due to High Overload Peak Current
- Active Power Factor Correction (PFC)
- Minimal Inrush Current Surge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 100-240 VAC, 110-150 VDC | |
| Power | 240 W | |
| efficiency | 95.2 % | |
| Degree of protection (IP) | IP20 | |
| Width | 39 mm | |
| Height | 124 mm | |
| Depth | 117 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |