ML30.100 | PULS
Power supply, 24 to 28 VDC, 1.3 A, 30 W, ML30.100
Power supplies, type PULS MiniLine.
In robust plastic housing; Operating temperatures: –10 to +70 °C. Certifications: CE, UL, IEC 60950-1.
Single-phase, 1.3 A output current, type ML30.100.
Supports parallel and series mode; Input voltage: 100 to 240 VAC (-15/+10 %), 110 to 300 VDC (-20/+25 %). Output ripple: 50 mVpp. Connections: spring force. MTBF: 3603 kh. Additional certifications: cUL. Dimensions: W 45, H 75, D 91 mm. Weight: 230 g.
Technical attributes (type, output voltage, output power, backup time 120/230 VAC, efficiency 120/230 VAC): ML30.100, 24 V, 30 W, 46/200 ms, 87/87.5 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.3 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 100-240 VAC, 110-300 VDC | |
| Power | 30 W | |
| efficiency | 87.5 % | |
| Degree of protection (IP) | IP20 | |
| Width | 45 mm | |
| Height | 75 mm | |
| Depth | 91 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |