CS5.241-S1 | PULS
Power supply, 24 to 28 VDC, 5 A, 120 W, CS5.241-S1
Unit Price (€ / pc.)
162.9348 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Input voltage AC | 100-120 VAC, 200-240 VAC | |
Height | 124 mm | |
Degree of protection (IP) | IP20 | |
Output voltage DC | 24 to 28 VDC | |
efficiency | 90.2 % | |
Power | 120 W | |
Output current | 5 A | |
Depth | 117 mm | |
Number of outputs | 1 | |
Width | 32 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85043180 |
Country of origin | CZ |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |