CP10.241 | PULS
Power supply, 24 to 28 VDC, 10 A, 240 W, CP10.241
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
200.9315 € *
Standard delivery time from the manufacturer is: On Request
1-phasig mit 10 A Ausgangsstrom Typ CP10.241.
Parallelschaltbar; Eingangsspannung: 100 bis 240 VAC (-15%/+10%), Ausgangswelligkeit: max. 50 mVpp, Betriebstemperatur: –25 bis +70 °C, Maße: B 39, H 124, T 117, Gewicht: 600 g
Technical attributes (type, output voltage, output power, backup time 120/230/400/480 VAC, efficiency 120/230/400/480 VAC): CP10.241, 24 V, 240 W, 37/37/-/- ms, 93,6/95,2/-/-
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 100-240 VAC, 110-150 VDC | |
| Power | 240 W | |
| efficiency | 95.2 % | |
| Width | 39 mm | |
| Height | 124 mm | |
| Depth | 117 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |