FPT500.245-034-105 | PULS

Power supply, 28 VDC, 600 W, FPT500.245-034-105

Order No.: 25K4435
MPN:
FPT500.245-034-105
Series: FPT500
FPT500.245-034-105 PULS Built-In Power Supplies Image 1
FPT500.245-034-105 PULS Built-In Power Supplies Image 2
FPT500.245-034-105 PULS Built-In Power Supplies Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,069.8100 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,069.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1,069.8100 €
3 pcs.
962.8290 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Supply, FPT500.245-034-105, PULS

The FPT500.245-034-105 is an industrial-grade power supply for a 3-phase mains system that is incorporated into a rugged wall-mount housing with IP65 and IP67 degrees of protection. It provides four stabilized outputs that are galvanically insulated from the input. The negative terminals of the outputs are permanently connected to PE within the unit. The most outstanding features of are its compact size, wide operating temperature range, extremely low input inrush current, and very high efficiency, which are achieved through various design topologies. The large output capacitors can absorb and store regenerative energy from braking motors. High immunity to transients and power surges, as well as low electromagnetic emissions and an international approval package, make use in nearly every application possible.

Features

  • 95.8 % full load and excellent partial load efficiencies
  • Negligibly low input inrush current surge
  • High immunity to transients and power surges
  • Low electromagnetic emissions
  • Large output capacitors
  • IO-Link interface
Technical specifications
Filter Property Value
Output voltage DC 28 VDC
Input voltage AC 380-480 VAC
Power 600 W
efficiency 95.6 %
Degree of protection (IP) IP54/IP65/IP67
Width 181 mm
Height 183 mm
Depth 59 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85044083
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15