FPS300.247-071-151 | PULS
Power supply, 28 VDC, 360 W, FPS300.247-071-151
NCNR (non cancelable / non returnable)
Power Supply, FPS300.247-071-151, PULS
The FPS300.247-071-151 is an industrial-grade power supply for a 1-phase mains system that is incorporated into a rugged wall-mount housing with IP65 and IP67 degrees of protection. It provides four stabilized outputs that are galvanically insulated from the input. The negative terminals of the outputs are permanently connected to PE within the unit. The most outstanding features of are its compact size, wide operating temperature range, extremely low input inrush current, and very high efficiency, which are achieved through various design topologies. The large output capacitors can absorb and store regenerative energy from braking motors. High immunity to transients and power surges, as well as low electromagnetic emissions and an international approval package, make use in nearly every application possible.
Features
- 95.7 % full load and excellent partial load efficiencies
- Negligibly low input inrush current surge
- High immunity to transients and power surges
- Low electromagnetic emissions
- Large output capacitors
- IO-Link interface
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 28 VDC | |
| Input voltage AC | 100-240 VAC/110-300 VDC | |
| Power | 360 W | |
| efficiency | 95.7 % | |
| Degree of protection (IP) | IP54/IP65/IP67 | |
| Width | 181 mm | |
| Height | 183 mm | |
| Depth | 59 mm |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |