3010/2-C-2.3N-AU-2.3/1.0X4.0 | PTR

Switch spring contact with probe, waffle, Ø 2.3 mm, travel  5 mm, pitch 4 mm, L 36 mm, 3010/2-C-2.3N-AU-2.3/1.0X4.0

Order No.: 12H2121
EAN: 4099889468755
MPN:
3010/2-C-2.3N-AU-2.3/1.0X4.0
630100006005
Series: 3010
3010/2-C-2.3N-AU-2.3/1.0X4.0 PTR Contact Probes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4323 € *
Available: 20 pcs.
Total Price:
20.43 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4323 €
10 pcs.
18.4331 €
100 pcs.
16.7314 €
250 pcs.
15.3391 €
1000 pcs.
14.1729 €
*incl. VAT plus shipping costs
Subject to prior sale

Precision switching spring contacts, type PTR 30.

Design A: 90° concave, for plug pins, wire-wrap posts and straight or bent terminals. Used preferably only for cleaned PCBs because of the risk of soiling. Design C: universal serrated tip (honeycomb) for straight and bent hook-up wires, wire-wrap posts and connector terminals. Design D: round head, for contacting PCB traces and contact surfaces without leaving marks. Also used for socket contacts in connectors. Design F: flat head, suitable especially for convex and clean connecting parts to prevent surface damage.

Test probes with probe tip series 3010/2.

Grid: 4.0 mm. Maximum travel: 5.0 mm. Working stroke: 4.0 mm. Switching stroke: 1.7 mm. Spring force at working stroke (±20 %): 2.3 N. Spring prestress: 0.3 N/m. Spring force at switching stroke: 0.75 N. Current load capacity: receptacle-plunger/pin-plunger 5.0/1.0 A. Contact resistance: Receptacle plunger: 15 mohm, pin plunger 50 mohm. Barrel: gold-plated brass. Spring: gold-plated spring steel.

Technical attributes (type, tip shape, tip diameter, plunger material): 3010/2-C-2,3 N-Au-2,3/1,0x4,0, C, D 2.3 mm, gold-plated steel.

Technical specifications
Filter Property Value
Head shape waffle
Rated current 5 A
Stroke 5 mm
Grid 4 mm
Length 36 mm
diameter 2.3 mm
Material brass
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes