7-1393114-8 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (DC), 472 Ω, 20 A, 240 V (AC), monostable, 7-1393114-8
Order No.: 29G9360
MPN:
7-1393114-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.8372 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
49.84 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8372 €
2 pcs.
46.6242 €
5 pcs.
43.7920 €
10 pcs.
40.7099 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 7-1393114-8, Potter & Brumfield
General Purpose Power Relay, DC, Monostable, 2 Form C DPDT-CO, 20 A Contact Rating, 24 VDC Coil Voltage, Potter & Brumfield KUHP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 20 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 472 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |