5-1393117-6 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 5-1393117-6
Order No.: 29G9368
MPN:
5-1393117-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.3045 € *
Available in 12 Days: 1,559 pcs. - if ordered today
Total Price:
42.30 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3045 €
2 pcs.
39.5794 €
5 pcs.
37.1756 €
10 pcs.
34.5576 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 5-1393117-6, Potter & Brumfield
General Purpose Power Relay, DC, Monostable, 2 Form C DPDT-CO, 10 A Contact Rating, 12 VDC Coil Voltage, Potter & Brumfield KUP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 120 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |