5-1393104-1 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 240 V (AC), monostable, 5-1393104-1

Order No.: 29G9355
MPN:
5-1393104-1
5-1393104-1 Potter & Brumfield Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.1621 € *
Available in 12 Days: 191 pcs. - if ordered today
Total Price:
41.16 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1621 €
2 pcs.
38.4965 €
5 pcs.
36.1641 €
10 pcs.
33.6175 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Relay, 5-1393104-1, Potter & Brumfield

General Purpose Power Relay, DC, Monostable, 2 Form C DPDT-CO, 10 A Contact Rating, 24 VDC Coil Voltage, Potter & Brumfield KRPA.

Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 10 A
Coil voltage (DC) 24 V
Coil resistance 472 Ω
Switching Voltage (AC) 240 V
Connection plug-in connection
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Customs tariff number 85364190
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No