4-1393117-4 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 4-1393117-4
Order No.: 29G9365
MPN:
4-1393117-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9721 € *
Available in 12 Days: 99 pcs. - if ordered today
Total Price:
39.97 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9721 €
2 pcs.
37.3898 €
5 pcs.
35.1288 €
10 pcs.
32.6536 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 4-1393117-4, Potter & Brumfield
General Purpose Power Relay, DC, Monostable, 2 Form C DPDT-CO, 10 A Contact Rating, 12 VDC Coil Voltage, Potter & Brumfield KUP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 120 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |