3-1393118-8 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 240 V (AC), monostable, 3-1393118-8
Order No.: 29G9377
MPN:
3-1393118-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.7182 € *
Available in 12 Days: 171 pcs. - if ordered today
Total Price:
49.72 € *
Price list
Quantity
Price per unit*
1 pcs.
49.7182 €
2 pcs.
46.5052 €
5 pcs.
43.6849 €
10 pcs.
40.6147 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 3-1393118-8, Potter & Brumfield
General Purpose Power Relay, DC, Monostable, 3 Form C 3PDT-CO, 10 A Contact Rating, 24 VDC Coil Voltage, Potter & Brumfield KUP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 472 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |